
P6W12V | |
|---|---|
DigiKey Part Number | 2712-P6W12V-ND |
Manufacturer | |
Manufacturer Part Number | P6W12V |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LED Lighting Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | - | |
Cord Length | 72.83" (1.85m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.38" L x 1.88" W x 1.50" H (85.7mm x 47.6mm x 38.1mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.00000 | $18.00 |

