
RGB/W RECEIVER | |
|---|---|
DigiKey Part Number | 2712-RGB/WRECEIVER-ND |
Manufacturer | |
Manufacturer Product Number | RGB/W RECEIVER |
Description | SW PROG DISPLAY |
Customer Reference | |
Detailed Description | Programmable Display Switch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LED Lighting Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
LED Color | White, Red - Green - Blue | |
Viewing Area | - | |
Circuit | - | |
Switch Function | - | |
Contact Rating @ Voltage | - | |
Supply Voltage | 12 ~ 24VDC | |
Operating Force | - | |
LED Forward Current | - | |
LED Forward Voltage | - | |
Travel Range | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.00000 | $120.00 |

