
VS-F-70-NW-24V | |
---|---|
DigiKey Part Number | 2712-VS-F-70-NW-24V-ND |
Manufacturer | |
Manufacturer Product Number | VS-F-70-NW-24V |
Description | LED ENG VS WHT LNR STRP 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine VS White, Neutral Linear Light Strip, Plug and Play |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LED Lighting Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Plug and Play | |
Luminous Flux @ Current/Temperature | 1089lm | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | Dimming, IP50 | |
Size / Dimension | 1778.00mm L x 23.90mm W | |
Height | 8.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.75000 | $123.75 |