cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C19330_DALINE-10-O

DigiKey Part Number
711-C19330_DALINE-10-O-ND
Manufacturer
Manufacturer Product Number
C19330_DALINE-10-O
Description
LINEAR LENS24 POSMM (D)
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lens Clear 20° ~ 42° Elliptical/Oval Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
24
Lens Style
Rectangle with Multiple Top
Lens Size
279.5mm x 12.5mm
Lens Transparency
Clear
Optical Pattern
Elliptical/Oval
Viewing Angle
20° ~ 42°
For Use With/Related Manufacturer
Bridgelux, Cree, Ledil, Lumileds, Nichia, Samsung, Seoul
Material
Acrylic
Mounting Type
Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$2.24000$2.24
52$1.32481$68.89
104$1.23260$128.19
520$1.06848$555.61
1,040$1.01496$1,055.56
2,028$0.97116$1,969.51
5,044$0.92170$4,649.05
10,036$0.89094$8,941.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.