CP18579_YASMEEN-70-RS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP18579_YASMEEN-70-RS

DigiKey Part Number
711-CP18579_YASMEEN-70-RS-ND
Manufacturer
Manufacturer Product Number
CP18579_YASMEEN-70-RS
Description
YASMEEN-70-RS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Only, Holder Required 10° Spot Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens Only, Holder Required
Color
-
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
69.9mm Dia
Lens Transparency
-
Optical Pattern
Spot
Viewing Angle
10°
For Use With/Related Manufacturer
Citizen, Samsung
Material
Acrylic
Mounting Type
Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$13.75000$13.75
15$10.33267$154.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.