
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Irregular Top | |
Lens Size | 35mm x 35mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram | |
Material | Silicone | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.39000 | $4.39 |
| 60 | $2.69500 | $161.70 |
| 120 | $2.53558 | $304.27 |

