
FP18682_LISA3CSP-O2-90-CLIP16 | |
|---|---|
DigiKey Part Number | 711-FP18682_LISA3CSP-O2-90-CLIP16-ND |
Manufacturer | |
Manufacturer Product Number | FP18682_LISA3CSP-O2-90-CLIP16 |
Description | LISA3CSP-O2-90-CLIP16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Medium Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 10mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Press Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 10 | $2.22600 | $22.26 |
| 100 | $1.73320 | $173.32 |
| 500 | $1.51656 | $758.28 |
| 1,000 | $1.44603 | $1,446.03 |
| 2,000 | $1.38632 | $2,772.64 |
| 5,000 | $1.32126 | $6,606.30 |

