Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leuze | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector - Sensor | - | |
Termination | Wire Leads | |
Connector - Cable | M12 | |
Cable Length | 10m | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.26000 | $78.26 |