J202 TO-92 3L ROHS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS320 TO-92 3L ROHS

DigiKey Part Number
4004-LS320TO-923LROHSTR-ND - Tape & Reel (TR)
4004-LS320TO-923LROHSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LS320 TO-92 3L ROHS
Description
JFET P-CH 25MA TO92
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
JFET P-Channel 25 mA 200 mW Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Integrated Systems, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
P-Channel
Drain to Source Voltage (Vdss)
20 V
Current Drain (Id) - Max
25 mA
Input Capacitance (Ciss) (Max) @ Vds
8pF @ 10V
Power - Max
200 mW
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.52000$9.52
10$6.53300$65.33
100$5.27850$527.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.31250$4,312.50
Manufacturers Standard Package