LTST-C930KFKT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Kingbright
In Stock: 1,185
Unit Price: $0.39000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $1.46000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 829
Unit Price: $0.49000
Datasheet

Similar


SunLED
In Stock: 0
Unit Price: $0.78000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C930KFKT

DigiKey Part Number
160-LTST-C930KFKTTR-ND - Tape & Reel (TR)
160-LTST-C930KFKTCT-ND - Cut Tape (CT)
160-LTST-C930KFKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C930KFKT
Description
LED ORANGE CLEAR CHIP SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.40mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.12800$1.28
100$0.08930$8.93
500$0.07120$35.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.06211$93.16
3,000$0.05745$172.35
4,500$0.05505$247.72
7,500$0.05233$392.48
10,500$0.05071$532.45
15,000$0.04912$736.80
37,500$0.04562$1,710.75
75,000$0.04343$3,257.25
150,000$0.04158$6,237.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.