LED CLEAR 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-S110KSKT

DigiKey Part Number
160-LTST-S110KSKTTR-ND - Tape & Reel (TR)
160-LTST-S110KSKTCT-ND - Cut Tape (CT)
160-LTST-S110KSKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-S110KSKT
Description
LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V 1204 (3210 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-S110KSKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
588nm
Features
-
Package / Case
1204 (3210 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.00mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.12500$1.25
100$0.08670$8.67
500$0.06908$34.54
1,000$0.06323$63.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05567$167.01
6,000$0.05180$310.80
9,000$0.04981$448.29
15,000$0.04755$713.25
21,000$0.04621$970.41
30,000$0.04490$1,347.00
75,000$0.04201$3,150.75
150,000$0.04020$6,030.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.