
0154007.DRTL | |
---|---|
DigiKey Part Number | 18-0154007.DRTLTR-ND - Tape & Reel (TR) 18-0154007.DRTLCT-ND - Cut Tape (CT) 18-0154007.DRTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154007.DRTL |
Description | FUSE BRD MNT 7A 72VAC 60VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 72 V AC 60 V DC Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154007.DRTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 72 V | |
Voltage Rating - DC | 60 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 123.83 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.0105 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
5 | $3.41600 | $17.08 |
10 | $3.29800 | $32.98 |
50 | $2.59120 | $129.56 |
100 | $2.12020 | $212.02 |
250 | $2.06124 | $515.31 |
500 | $1.76680 | $883.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.45775 | $2,186.62 |
