
0157.375DR | |
|---|---|
DigiKey Part Number | 0157.375DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | 0157.375DR |
Description | FUSE BRD MT 375MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip |
Datasheet | Datasheet |
EDA/CAD Models | 0157.375DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0425 | |
Approval Agency | cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm) | |
DC Cold Resistance | 0.6083 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.53037 | $2,295.55 |

