0202G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0202005.URG

DigiKey Part Number
18-0202005.URGTR-ND - Tape & Reel (TR)
18-0202005.URGCT-ND - Cut Tape (CT)
18-0202005.URGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0202005.URG
Description
FUSE BOARD MOUNT 5A 250VAC 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
4.68
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm)
DC Cold Resistance
0.0174 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
5$5.45600$27.28
10$5.03400$50.34
50$4.17500$208.75
100$3.85020$385.02
250$3.45736$864.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.86674$1,433.37
1,000$2.74012$2,740.12
Manufacturers Standard Package