
0225001.VXP | |
---|---|
DigiKey Part Number | F11029-ND |
Manufacturer | |
Manufacturer Product Number | 0225001.VXP |
Description | FUSE GLASS 1A 250VAC 125VDC 2AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V AC 125 V DC Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 2.22 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.1027 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
5 | $2.04400 | $10.22 |
10 | $1.88700 | $18.87 |
50 | $1.56540 | $78.27 |
100 | $1.44410 | $144.41 |
250 | $1.29744 | $324.36 |
500 | $1.19596 | $597.98 |
1,000 | $1.10188 | $1,101.88 |
5,000 | $1.04625 | $5,231.25 |