Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


02343.15MXP | |
|---|---|
DigiKey Part Number | F3316-ND |
Manufacturer | |
Manufacturer Part Number | 02343.15MXP |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 29.795 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 5 | $1.08600 | $5.43 |
| 10 | $1.00100 | $10.01 |
| 50 | $0.83080 | $41.54 |
| 100 | $0.76650 | $76.65 |
| 250 | $0.68888 | $172.22 |
| 500 | $0.63518 | $317.59 |
| 1,000 | $0.58544 | $585.44 |
| 5,000 | $0.52138 | $2,606.90 |
















