0299035.L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.64000
Datasheet
35 A 32 V Fuse Automotive Requires Holder Blade, Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0299035.L

DigiKey Part Number
0299035.L-ND
Manufacturer
Manufacturer Part Number
0299035.L
Description
FUSE AUTO 35A 32VDC BLADE MAX
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
35 A 32 V Fuse Automotive Requires Holder Blade, Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
6032.0
Approval Agency
DIN, ISO, SAE
Operating Temperature
-40°C ~ 125°C
Color
Brown
Size / Dimension
1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm)
DC Cold Resistance
0.00171 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$2.11780$105.89
Manufacturer Standard Packaging