
0314.750HXP | |
---|---|
DigiKey Part Number | F3213-ND |
Manufacturer | |
Manufacturer Product Number | 0314.750HXP |
Description | FUSE CERM 750MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V AC 125 V DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 0.466 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.25 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
5 | $1.00400 | $5.02 |
10 | $0.92700 | $9.27 |
50 | $0.76940 | $38.47 |
100 | $0.70980 | $70.98 |
300 | $0.62447 | $187.34 |
500 | $0.58822 | $294.11 |
1,000 | $0.54219 | $542.19 |
5,000 | $0.47912 | $2,395.60 |