


0438004.WRGT | |
---|---|
DigiKey Part Number | F10330TR-ND - Tape & Reel (TR) F10330CT-ND - Cut Tape (CT) F10330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438004.WRGT |
Description | FUSE BRD MNT 4A 12VAC 32VDC 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 12 V AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 12 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 50A DC | |
Melting I²t | 0.739 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) | |
DC Cold Resistance | 0.0164 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52837 | $1,585.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
5 | $1.09800 | $5.49 |
10 | $1.01400 | $10.14 |
50 | $0.84100 | $42.05 |
100 | $0.77580 | $77.58 |
250 | $0.69728 | $174.32 |
500 | $0.64292 | $321.46 |
1,000 | $0.59257 | $592.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.30000 | $1.30 |
5 | $1.08000 | $5.40 |
10 | $0.99900 | $9.99 |
50 | $0.83240 | $41.62 |
100 | $0.76920 | $76.92 |
250 | $0.69268 | $173.17 |
500 | $0.63968 | $319.84 |
1,000 | $0.59047 | $590.47 |