
0459003.ER | |
---|---|
DigiKey Part Number | 18-0459003.ERTR-ND - Tape & Reel (TR) 18-0459003.ERCT-ND - Cut Tape (CT) 18-0459003.ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0459003.ER |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 0459003.ER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 1.23 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.029 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.64075 | $1,601.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.58000 | $1.58 |
5 | $1.31000 | $6.55 |
10 | $1.20800 | $12.08 |
50 | $1.00220 | $50.11 |
100 | $0.92460 | $92.46 |
250 | $0.83088 | $207.72 |
500 | $0.76604 | $383.02 |
1,000 | $0.70599 | $705.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
5 | $1.40000 | $7.00 |
10 | $1.32900 | $13.29 |
50 | $1.07280 | $53.64 |
100 | $0.90960 | $90.96 |
250 | $0.88628 | $221.57 |
500 | $0.74634 | $373.17 |
1,000 | $0.66471 | $664.71 |