Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct

0466004.NRHF | |
|---|---|
DigiKey Part Number | F6018TR-ND - Tape & Reel (TR) F6018CT-ND - Cut Tape (CT) F6018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 0466004.NRHF |
Description | FUSE BRD MNT 4A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0466004.NRHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.024 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 5 | $0.84000 | $4.20 |
| 10 | $0.77600 | $7.76 |
| 50 | $0.64340 | $32.17 |
| 100 | $0.59370 | $59.37 |
| 250 | $0.53360 | $133.40 |
| 500 | $0.49210 | $246.05 |
| 1,000 | $0.45366 | $453.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35062 | $1,753.10 |




