
04671.25NRHF | |
---|---|
DigiKey Part Number | 18-04671.25NRHFTR-ND - Tape & Reel (TR) 18-04671.25NRHFCT-ND - Cut Tape (CT) 18-04671.25NRHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04671.25NRHF |
Description | FUSE BRD MT 1.25A 32VAC 65VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04671.25NRHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 13A DC | |
Melting I²t | 0.0518 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.31mm) | |
DC Cold Resistance | 0.051 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
5 | $1.09800 | $5.49 |
10 | $1.01400 | $10.14 |
50 | $0.84100 | $42.05 |
100 | $0.77580 | $77.58 |
250 | $0.69728 | $174.32 |
500 | $0.64292 | $321.46 |
1,000 | $0.59257 | $592.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.52838 | $2,641.90 |