487 Series_Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
487 Series_Through Hole
04870

0487008.MXEP

DigiKey Part Number
F6658-ND
Manufacturer
Manufacturer Product Number
0487008.MXEP
Description
FUSE CERM 8A 420VAC 420VDC 5X20
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 A 420 V 420 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
420 V
Voltage Rating - DC
420 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 300A DC
Melting I²t
65.0
Approval Agency
TUV, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.846" L (5.50mm x 21.50mm)
DC Cold Resistance
0.0134 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.33000$5.33
5$4.42200$22.11
10$4.08000$40.80
50$3.38360$169.18
100$3.12060$312.06
250$2.80240$700.60
500$2.58202$1,291.01
1,000$2.44188$2,441.88
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.