
0498050.TXN | |
---|---|
DigiKey Part Number | F7059-ND |
Manufacturer | |
Manufacturer Product Number | 0498050.TXN |
Description | FUSE AUTO 50A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 13000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Size / Dimension | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.001025 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.02000 | $6.02 |
5 | $4.99400 | $24.97 |
10 | $4.60700 | $46.07 |
50 | $3.82120 | $191.06 |
100 | $3.52390 | $352.39 |
250 | $3.16432 | $791.08 |
500 | $2.91524 | $1,457.62 |
1,000 | $2.79125 | $2,791.25 |