
0498150.MX1M6 | |
---|---|
DigiKey Part Number | 0498150.MX1M6-ND |
Manufacturer | |
Manufacturer Product Number | 0498150.MX1M6 |
Description | FUSE AUTO 150A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 81900.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Size / Dimension | 1.614" L x 0.472" W x 0.327" H (41.00mm x 12.00mm x 8.30mm) | |
DC Cold Resistance | 0.000323 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.49000 | $2.49 |
5 | $2.06600 | $10.33 |
10 | $1.90600 | $19.06 |
50 | $1.58140 | $79.07 |
100 | $1.45880 | $145.88 |
250 | $1.31068 | $327.67 |
500 | $1.20816 | $604.08 |
1,000 | $1.11310 | $1,113.10 |
5,000 | $1.05800 | $5,290.00 |