
0891025.U | |
---|---|
DigiKey Part Number | 0891025.U-ND |
Manufacturer | |
Manufacturer Product Number | 0891025.U |
Description | FUSE AUTO 25A 58VDC BLADE MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 A AC 58 V DC Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 58 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 613.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Clear | |
Size / Dimension | 0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm) | |
DC Cold Resistance | 0.00256 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
5 | $0.57800 | $2.89 |
10 | $0.53400 | $5.34 |
50 | $0.44300 | $22.15 |
100 | $0.40880 | $40.88 |
250 | $0.36752 | $91.88 |
500 | $0.33896 | $169.48 |
1,000 | $0.31252 | $312.52 |
5,000 | $0.26125 | $1,306.25 |