
153.5395.6251 | |
---|---|
DigiKey Part Number | F10064-ND |
Manufacturer | |
Manufacturer Product Number | 153.5395.6251 |
Description | FUSE AUTO 250A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 292500.0 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Pink | |
Size / Dimension | 1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm) | |
DC Cold Resistance | 0.00025 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.48000 | $11.48 |
5 | $9.52800 | $47.64 |
10 | $8.79100 | $87.91 |
50 | $7.28820 | $364.41 |
100 | $6.71940 | $671.94 |
250 | $6.03068 | $1,507.67 |
500 | $5.67876 | $2,839.38 |