

2920L330/24MR-A | |
---|---|
DigiKey Part Number | 18-2920L330/24MR-ATR-ND - Tape & Reel (TR) 18-2920L330/24MR-ACT-ND - Cut Tape (CT) 18-2920L330/24MR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L330/24MR-A |
Description | PTC RESET FUSE 24V 3.3A 2920 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 3.3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 3.3 A | |
Current - Trip (It) | 5.5 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 55 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
5 | $1.90400 | $9.52 |
10 | $1.75600 | $17.56 |
50 | $1.45720 | $72.86 |
100 | $1.34430 | $134.43 |
250 | $1.20792 | $301.98 |
500 | $1.11354 | $556.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.92346 | $923.46 |
2,000 | $0.86125 | $1,722.50 |