


2920L700/12MR-A | |
---|---|
DigiKey Part Number | 18-2920L700/12MR-ATR-ND - Tape & Reel (TR) 18-2920L700/12MR-ACT-ND - Cut Tape (CT) 18-2920L700/12MR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L700/12MR-A |
Description | PTC RESET FUSE 12V 7A 2920 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 7 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2920L700/12MR-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 14 A | |
Current - Max | 50 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 18 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
5 | $0.87400 | $4.37 |
10 | $0.80600 | $8.06 |
50 | $0.66880 | $33.44 |
100 | $0.61700 | $61.70 |
250 | $0.55460 | $138.65 |
500 | $0.51142 | $255.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.47142 | $471.42 |
2,000 | $0.43435 | $868.70 |
3,000 | $0.41392 | $1,241.76 |
5,000 | $0.41075 | $2,053.75 |