
38312500410 | |
|---|---|
DigiKey Part Number | 38312500410-ND |
Manufacturer | |
Manufacturer Product Number | 38312500410 |
Description | FUSE BOARD MNT 2.5A 300VAC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 22.0 | |
Approval Agency | cURus, PSE | |
Operating Temperature | -65°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.0215 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 5 | $1.11000 | $5.55 |
| 10 | $1.02300 | $10.23 |
| 50 | $0.84900 | $42.45 |
| 100 | $0.78340 | $78.34 |
| 250 | $0.70400 | $176.00 |
| 500 | $0.64914 | $324.57 |
| 1,000 | $0.59830 | $598.30 |
| 5,000 | $0.53400 | $2,670.00 |

