ITV4030L0412NR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $1.46000
Datasheet
12A 36 VDC Fuse Board Mount Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12A 36 VDC Fuse Board Mount Surface Mount

ITV4030L0412NR

DigiKey Part Number
18-ITV4030L0412NRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
ITV4030L0412NR
Description
FUSE BATTERY PROTECTOR 4V 12A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12A 36 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
12A
Voltage Rating - DC
36 VDC
Response Time
Fast Blow
Applications
Battery Protection
Features
3 ~ 4.5V Triggerable
Class
-
Approval Agency
cURus, TUV
Operating Temperature
-10°C ~ 65°C
Breaking Capacity @ Rated Voltage
50A
Package / Case
1612 (4030 Metric)
Size / Dimension
0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm)
DC Cold Resistance
0.000018 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.87712$9,385.60
Manufacturer Standard Packaging