


S4040NQRP | |
---|---|
DigiKey Part Number | S4040NQRPTR-ND - Tape & Reel (TR) S4040NQRPCT-ND - Cut Tape (CT) S4040NQRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4040NQRP |
Description | SCR 400V 40A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 40 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 40 mA | |
Voltage - On State (Vtm) (Max) | 1.8 V | |
Current - On State (It (AV)) (Max) | 25 A | |
Current - On State (It (RMS)) (Max) | 40 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 430A, 520A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.88332 | $1,441.66 |
1,000 | $2.83138 | $2,831.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.97000 | $5.97 |
10 | $4.20300 | $42.03 |
100 | $3.15440 | $315.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $4.72100 | $47.21 |
100 | $3.43220 | $343.22 |