
SDP0080Q38CB | |
---|---|
DigiKey Part Number | SDP0080Q38CB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDP0080Q38CB |
Description | TVS DEVICE MIXED 6V 8-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit 6V Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 6V | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | 8-LDFN | |
Supplier Device Package | 8-QFN (5x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $1.18125 | $14,175.00 |