
SMDJ18CA-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ18CA-T7TR-ND - Tape & Reel (TR) 18-SMDJ18CA-T7CT-ND - Cut Tape (CT) 18-SMDJ18CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMDJ18CA-T7 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ18CA-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.92000 | $9.20 |
| 100 | $0.64900 | $64.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.51434 | $257.17 |
| 1,000 | $0.44300 | $443.00 |
| 1,500 | $0.43250 | $648.75 |
| 2,500 | $0.42195 | $1,054.88 |
| 3,500 | $0.42137 | $1,474.80 |

