
SMF6.5A-T13 | |
|---|---|
DigiKey Part Number | 18-SMF6.5A-T13TR-ND - Tape & Reel (TR) 18-SMF6.5A-T13CT-ND - Cut Tape (CT) 18-SMF6.5A-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SMF6.5A-T13 |
Description | TVS DIODE 6.5VWM 11.2VC SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 17.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.25200 | $2.52 |
| 100 | $0.10500 | $10.50 |
| 500 | $0.10200 | $51.00 |
| 1,000 | $0.09700 | $97.00 |
| 2,000 | $0.09650 | $193.00 |
| 5,000 | $0.09600 | $480.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08036 | $803.60 |
| 20,000 | $0.08036 | $1,607.20 |

