SP1050-04BTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 169
Unit Price: $1.62000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

SP1050-04BTG

DigiKey Part Number
F7322TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1050-04BTG
Description
TVS DIODE 58VWM 96VC 8-SOIC
Customer Reference
Detailed Description
96V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64V
Voltage - Clamping (Max) @ Ipp
96V
Current - Peak Pulse (10/1000µs)
24A (8/20µs)
Power - Peak Pulse
2700W (2.7kW)
Power Line Protection
No
Applications
Power Over Ethernet (PoE)
Capacitance @ Frequency
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes