Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SZP6SMB47AT3G | |
|---|---|
DigiKey Part Number | F11633TR-ND - Tape & Reel (TR) F11633CT-ND - Cut Tape (CT) F11633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SZP6SMB47AT3G |
Description | TVS DIODE 40.2VWM 64.8VC SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 425pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.40600 | $4.06 |
| 100 | $0.27700 | $27.70 |
| 500 | $0.21700 | $108.50 |
| 1,000 | $0.19500 | $195.00 |










