

TPSMB91CA | |
---|---|
DigiKey Part Number | F6345TR-ND - Tape & Reel (TR) F6345CT-ND - Cut Tape (CT) F6345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB91CA |
Description | TVS DIODE 77.8VWM 125V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB91CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.36200 | $3.62 |
100 | $0.27700 | $27.70 |
500 | $0.24422 | $122.11 |
1,000 | $0.21981 | $219.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15900 | $477.00 |
6,000 | $0.15100 | $906.00 |
9,000 | $0.14438 | $1,299.42 |