Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPSMD24CA | |
|---|---|
DigiKey Part Number | 18-TPSMD24CATR-ND - Tape & Reel (TR) 18-TPSMD24CACT-ND - Cut Tape (CT) 18-TPSMD24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPSMD24CA |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.87900 | $8.79 |
| 100 | $0.58590 | $58.59 |
| 500 | $0.46004 | $230.02 |
| 1,000 | $0.41952 | $419.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36807 | $1,104.21 |
| 6,000 | $0.36750 | $2,205.00 |





















