V07E150PL3T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.13900
Datasheet
240 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm

V07E150PL3T

DigiKey Part Number
V07E150PL3T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
V07E150PL3T
Description
VARISTOR 240V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
240 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
1.75 kA
Energy
15J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.13900$1,390.00
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.