

V07E42AUTO | |
|---|---|
DigiKey Part Number | F6407-ND |
Manufacturer | |
Manufacturer Part Number | V07E42AUTO |
Description | VARISTOR 68V 800A DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 V 800 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 42 V | |
Maximum DC Volts | 50 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 800 A | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.23500 | $2.35 |
| 25 | $0.20920 | $5.23 |
| 100 | $0.18090 | $18.09 |
| 250 | $0.16724 | $41.81 |
| 500 | $0.15904 | $79.52 |
| 1,500 | $0.14891 | $223.36 |
| 3,000 | $0.14395 | $431.85 |
| 6,000 | $0.13987 | $839.22 |

