
V11X460E | |
|---|---|
DigiKey Part Number | 18-V11X460E-ND |
Manufacturer | |
Manufacturer Part Number | V11X460E |
Description | VARISTOR 750V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 6 kA | |
Energy | 150J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.28900 | $2.89 |
| 25 | $0.25760 | $6.44 |
| 100 | $0.22350 | $22.35 |
| 250 | $0.20720 | $51.80 |
| 500 | $0.19736 | $98.68 |
| 1,000 | $0.18926 | $189.26 |
| 2,500 | $0.18072 | $451.80 |
| 5,000 | $0.17557 | $877.85 |

