
V14X680E | |
---|---|
DigiKey Part Number | 18-V14X680E-ND |
Manufacturer | |
Manufacturer Product Number | V14X680E |
Description | VARISTOR 1.1KV 10KA DISC 17MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 10 kA Varistor 1 Circuit Through Hole Disc 17mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Maximum DC Volts | 895 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.1 kV | |
Varistor Voltage (Max) | 1.21 kV | |
Current - Surge | 10 kA | |
Energy | 440J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 17mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $0.81400 | $8.14 |
25 | $0.68000 | $17.00 |
200 | $0.47060 | $94.12 |
400 | $0.42213 | $168.85 |
600 | $0.39750 | $238.50 |
1,000 | $0.36991 | $369.91 |
2,600 | $0.32704 | $850.30 |
5,000 | $0.31488 | $1,574.40 |