
TF780 PLAIN | |
|---|---|
DigiKey Part Number | TF780PLAIN-ND |
Manufacturer | |
Manufacturer Part Number | TF780 PLAIN |
Description | CHASSIS ALUM 5.25"L X 3"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted U Shaped Pieces 5.250" L x 3.000" W (133.35mm x 76.20mm) X 2.125" (53.98mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 5.250" L x 3.000" W (133.35mm x 76.20mm) | |
Height | 2.125" (53.98mm) | |
Area (L x W) | 15.8in² (102cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.56000 | $10.56 |



