Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Adhesive | |
Features | Purple, 10mL | |
For Use With/Related Products | Fastener Threads | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 100°F (38°C) | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $24.50000 | $122.50 |