
1001 | |
---|---|
DigiKey Part Number | 3765-1001-ND |
Manufacturer | |
Manufacturer Product Number | 1001 |
Description | BRUSH SINGLE HEAD 1PCS |
Customer Reference | |
Detailed Description | Brush, Single Head Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LPD TRADE INC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | - | |
Handle Material | Polypropylene | |
Features | Corrosion Resistant | |
Handle Length | - | |
Quantity | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $37.00000 | $111.00 |