BR106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR107

DigiKey Part Number
3765-BR107-ND
Manufacturer
Manufacturer Product Number
BR107
Description
BRUSH SINGLE HEAD BRASS 1PCS
Customer Reference
Detailed Description
Brush, Single Head Brass Tip 1 PC
Product Attributes
Type
Description
Select All
Category
Manufacturer
LPD TRADE INC
Series
-
Packaging
Box
Part Status
Active
Type
Brush, Single Head
Tip Material
Brass
Handle Material
Polypropylene
Features
-
Handle Length
5.91" (150.0mm)
Quantity
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 5 days from LPD TRADE INC
FREE SHIPPING on orders of $2,500.00 or more for products shipped by LPD TRADE INC
All prices are in USD
Box
QuantityUnit PriceExt Price
3$20.40000$61.20