BR201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR201

DigiKey Part Number
3765-BR201-ND
Manufacturer
Manufacturer Product Number
BR201
Description
BRUSH SINGLE HEAD BRASS 1PCS
Customer Reference
Detailed Description
Brush, Single Head Brass Tip 1 PC
Product Attributes
Type
Description
Select All
Category
Manufacturer
LPD TRADE INC
Series
-
Packaging
Box
Part Status
Active
Type
Brush, Single Head
Tip Material
Brass
Handle Material
Polypropylene
Features
-
Handle Length
5.00" (127.0mm)
Quantity
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from LPD TRADE INC
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
3$13.20000$39.60