
BR9002 | |
---|---|
DigiKey Part Number | 3765-BR9002-ND |
Manufacturer | |
Manufacturer Product Number | BR9002 |
Description | BRUSH SINGLE HEAD BRASS 1PCS |
Customer Reference | |
Detailed Description | Brush, Single Head Brass Tip 1 PC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LPD TRADE INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Brass | |
Handle Material | Polypropylene | |
Features | - | |
Handle Length | 6.02" (153.0mm) | |
Quantity | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $17.40000 | $52.20 |