_sml.jpg)
C15105 | |
---|---|
DigiKey Part Number | 3765-C15105-ND |
Manufacturer | |
Manufacturer Product Number | C15105 |
Description | ESD SCOOP 500 GRAM |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LPD TRADE INC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | ESD Scoop | |
For Use With/Related Products | - | |
Specifications | 260mm x 100mm, Conductive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.50000 | $36.50 |